Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0929010
Order Code2805487
Also Known AsGTIN UPC EAN: 03501170929018
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,364.984 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,364.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0929010
Order Code2805487
Also Known AsGTIN UPC EAN: 03501170929018
Technical Datasheet
Balance / Scale TypePostal / Shipping
Load Weight Max10kg
Resolution (g)2g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The compact, accurate DYMO M10 Digital USB Postal Scale weighs envelopes and packages up to 10kg (22lb). This scale is packed with great features – including a “hold” feature that locks the weight display for 10 seconds when the screen is obscured by a larger item, a tare function for accurately weighing items in a container, and an automatic shut-off that prolongs battery life.
- LCD screen displays weight in accurate easy-to-read digital format in kg/g or lbs/oz
- LED illuminated “Hold” feature locks weight display for eight seconds after item is removed
- Tare function weigh items in a container minus weight of container
- Automatic shut-off when scale not in use – prolongs battery life
- 200 x 200mm (7.9" x 7.9") weighing platform
- Dimensions of unit (L x W x H): 234 x 211 x 45mm
- Requires 3 x AAA batteries (not included) or USB cable (included) connected to PC or Mac®
- Compatible with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later
Technical Specifications
Balance / Scale Type
Postal / Shipping
Resolution (g)
2g
SVHC
No SVHC (27-Jun-2024)
Load Weight Max
10kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5