Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč116.873 |
5+ | Kč102.326 |
10+ | Kč98.564 |
20+ | Kč94.552 |
50+ | Kč90.790 |
Price for:Each
Minimum: 1
Multiple: 1
Kč116.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31.953.2
Order Code925214
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With31 Series
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31.953.2 is a red Flat Lens made of polymethyl methacrylate for use with 31 series illuminated pushbuttons.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
31 Series
SVHC
No SVHC (17-Jan-2023)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361