Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No602F0000-00
Order Code2519773
Product Range55 - Swisstac Series
Technical Datasheet
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč694.716 |
| 5+ | Kč676.408 |
| 10+ | Kč659.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč694.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No602F0000-00
Order Code2519773
Product Range55 - Swisstac Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles4 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 55 Series Switches
Contact Voltage DC Max-
Product Range55 - Swisstac Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
EAO 55 Series Switches
Product Range
55 - Swisstac Series
No. of Poles
4 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009