Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoHLR15/1(DC)230V
Order Code4253862
Product RangeHLR Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,328.488 |
| 5+ | Kč1,284.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,328.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR15/1(DC)230V
Order Code4253862
Product RangeHLR Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max230V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
HLR15/1(DC)230V is a 1-phase, solid-state relay. It is certified by UL 508, EAC, UL-file number-E251034, UL report applies to both US and Canada.
- 20A rated operational current (Ie) at AC-51, 230 to 230V operating voltage range
- IP20 degree of protection, 45Hz to 65Hz frequency rating range
- Mount device in specified orientation and do not obstruct the heatsink mounting position
- 1 number of phase, III overvoltage category, 2 pollution degree
- 6KV (1.2/50μs) rated impulse withstand voltage (Uimp)
- Modular version, switching at zero-crossing, screw connection
- 1/2 period + 500 microseconds at 24VDC delay time and drop-out time
- 2Nm (17.7lb-in) tightening torque (main)
- 103.5mm product length/depth, 110mm product height, 17.8mm product width
- Operating temperature range from -40°C to 80°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
230V
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
HLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001