Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEOHBC18
Order Code3377628
Product RangeEclipse - One Handed Bar Clamps
Also Known AsGTIN UPC EAN: 5012095077947
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč701.237 |
Price for:Each
Minimum: 1
Multiple: 1
Kč701.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoEOHBC18
Order Code3377628
Product RangeEclipse - One Handed Bar Clamps
Also Known AsGTIN UPC EAN: 5012095077947
Jaw Opening Max450mm
Throat Capacity85mm
Clamp MaterialNylon
Product RangeEclipse - One Handed Bar Clamps
SVHCNo SVHC (17-Dec-2015)
Product Overview
A range of one handed bar clamps and spreaders for a variety of medium duty wood working applications.
- Carbon steel bar and reinforced nylon body for strength and durability and can achieve a sustainable clamping force up to 150 Kgf
- Ideal for medium duty clamping and temporary hold down work
- The quick release insert trigger enables the clamps to be quickly positioned and released
- Easy push button system allows a quick change from a clamp to a spreader
- Ergonomically designed soft feel pistol grip handle is comfortable to use
Technical Specifications
Jaw Opening Max
450mm
Clamp Material
Nylon
SVHC
No SVHC (17-Dec-2015)
Throat Capacity
85mm
Product Range
Eclipse - One Handed Bar Clamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91