Print Page
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.129 |
10+ | Kč145.213 |
100+ | Kč117.374 |
250+ | Kč107.092 |
500+ | Kč96.809 |
1000+ | Kč94.802 |
Price for:Each
Minimum: 1
Multiple: 1
Kč197.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No307-044-520-202
Order Code1704322
Product Range307
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts44 Contacts
Pitch Spacing3.96mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range307
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 307-044-520-202 is a 44-way 2-row Standard Card Edge Connector, 0.156-inch (3.96mm) contact spacing and 0.200-inch (5.08mm) row spacing. Dual row contacts - read both sides of daughter board, PC tail contact termination. Copper alloy contacts with gold plating.
- Thermoplastic polyester (UL94V-0) insulator
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
44 Contacts
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Pitch Spacing
3.96mm
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
307
Technical Docs (3)
Alternatives for 307-044-520-202
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062