Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč442.160 |
5+ | Kč414.071 |
10+ | Kč397.016 |
Price for:Each
Minimum: 1
Multiple: 1
Kč442.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoULF 20 SGR
Order Code2467648
Technical Datasheet
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume5ml
Weight-
Product Range-
Product Overview
The ULF 20 SGR is a F-SW 22 Universal Solder Grease for soldering parts which are more difficult to solder, such as galvanised wires. The gel-like property prevents the volatilization and running away which is common with liquid fluxes.
- 180°C Flash point
- 0.9g/ml Density
Applications
Industrial, Maintenance & Repair
Technical Specifications
Flux Type
-
Dispensing Method
Syringe
Weight
-
Flux Applications
Soldering
Volume
5ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
UN Hazard Code:1759