Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57236S0160M051
Order Code4153869
Product RangeS236 Series
Technical Datasheet
2,589 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19.964 |
| 50+ | Kč15.274 |
| 100+ | Kč14.095 |
| 250+ | Kč11.687 |
| 500+ | Kč10.759 |
| 1000+ | Kč8.853 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč19.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57236S0160M051
Order Code4153869
Product RangeS236 Series
Technical Datasheet
Product RangeS236 Series
Disc Size11.5mm
Resistance (25°C)16ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2.9A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
S236 Series
Resistance (25°C)
16ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
11.5mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
2.9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability