Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65733A0000R027
Order Code2355046
Product RangeB65733 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,242.904 |
| 5+ | Kč2,108.726 |
| 10+ | Kč1,974.548 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč2,242.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65733A0000R027
Order Code2355046
Product RangeB65733 Series
Technical Datasheet
Core TypePM
Core SizePM114/93
For Use With-
Core Material GradeN27
Effective Magnetic Path Length200mm
Ae Effective Cross Section Area1720mm²
Inductance Factor Al16µH
Product RangeB65733 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
-
Effective Magnetic Path Length
200mm
Inductance Factor Al
16µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM114/93
Core Material Grade
N27
Ae Effective Cross Section Area
1720mm²
Product Range
B65733 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability