Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66371G0000X127
Order Code2355092
Product RangeB66371 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 90+ | Kč155.496 |
Price for:Each
Minimum: 90
Multiple: 90
Kč13,994.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66371G0000X127
Order Code2355092
Product RangeB66371 Series
Technical Datasheet
Core TypeE
Core SizeE70/33/32
For Use With-
Core Material GradeN27
Effective Magnetic Path Length149mm
Ae Effective Cross Section Area683mm²
Inductance Factor Al8.85µH
Product RangeB66371 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66371 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
149mm
Inductance Factor Al
8.85µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E70/33/32
Core Material Grade
N27
Ae Effective Cross Section Area
683mm²
Product Range
B66371 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability