Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464P4682M000
Order Code2114080
Product RangeB82464P4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 750+ | Kč20.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
Kč15,066.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464P4682M000
Order Code2114080
Product RangeB82464P4 Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.02ohm
Self Resonant Frequency-
DC Current Rating4.3A
Inductor Case Style10.4mm x 10.4mm x 4.8mm
Product RangeB82464P4 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case Style
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.02ohm
DC Current Rating
4.3A
Product Range
B82464P4 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability