Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G4682M000
Order Code7430345
Product RangeB82477G4 Series
Also Known AsB82477G4682M
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G4682M000
Order Code7430345
Product RangeB82477G4 Series
Also Known AsB82477G4682M
Technical Datasheet
Inductance6.8µH
Inductor TypePower Inductor
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeB82477G4 Series
Power Inductor Case12.8mm x 12.8mm x 8mm
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7.3A
Power Inductor Case
12.8mm x 12.8mm x 8mm
DC Resistance Max
0.0185ohm
Product Length
12.8mm
Product Height
8mm
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004336