Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč164.525 |
10+ | Kč142.204 |
100+ | Kč125.400 |
250+ | Kč122.641 |
500+ | Kč120.384 |
1000+ | Kč115.619 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč164.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No13.1622
Order Code9903828
Product RangeEPIC MC
Technical Datasheet
Product RangeEPIC MC
Contact GenderPin
Contact Termination TypeCrimp
For Use WithHD and HDD Inserts
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
- MC series machined male crimp contact for use with HD and HDD inserts
- 0.75mm² to 1mm² wire guage
- 8mm stripping length
Technical Specifications
Product Range
EPIC MC
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
HD and HDD Inserts
Wire Size AWG Min
18AWG
Contact Material
Copper
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003