Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč185.090 |
5+ | Kč114.866 |
10+ | Kč107.342 |
20+ | Kč100.822 |
50+ | Kč90.037 |
Price for:Each
Minimum: 1
Multiple: 1
Kč185.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER142503FP
Order Code1973576
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity1.2Ah
External Height25.4mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size1/2AA
Weight10g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ER142503FP is a 1/2AA 3.6V/1.2Ah Non-rechargeable Battery, lithium thionyl chloride technology with PCB-pin terminal, maximised for long life, they offer very high energy density, low self discharge and a long storage life and are particularly suited to low current applications.
- Stainless steel container
- Hermetic glass to metal sealing
- Non-flammable electrolyte
Applications
Metering, Security, Sensing & Instrumentation, System Monitoring
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
Battery Terminals
PCB Pins
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
1/2AA
External Diameter
14.5mm
External Height
25.4mm
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for ER142503FP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090