Print Page
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč274.626 |
5+ | Kč194.872 |
10+ | Kč183.084 |
20+ | Kč165.277 |
50+ | Kč147.220 |
Price for:Each
Minimum: 1
Multiple: 1
Kč274.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER14505P
Order Code1365938
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity2.7Ah
Battery TerminalsAxial Leaded
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight19g
Battery IEC CodeCR14505
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Non rechargeable lithium thionyl chloride (Li-SOCl2) battery features high and stable operating voltage, high minimum voltage during pulsing, non flammable electrolyte, stainless steel container and hermetic glass to metal sealing. Typical application includes alarms utility metering, memory back up and tracking system.
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- IEC code of battery is CR14505
- Non flammable electrolyte
- Available in AA standard size
- Nominal capacity of 2.70Ah
- Nominal voltage of 3.6V
- Operating temperature range from -60°C to 85°C
- Continuous current of 40mA
- Typical weight is 21g
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate, or expose contents to water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.7Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
CR14505
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Axial Leaded
Pack Quantity
1
Weight
19g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Alternatives for ER14505P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
UN Hazard Code:3090