Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEZURIO
Manufacturer Part No450-0076
Order Code2324821
Technical Datasheet
Module ApplicationsIndustrial, Lighting Control, Medical, Security, Sensor Network
MCU Supported FamiliesMSP430
Wireless ProtocolIEEE 802.15.4
Data Rate250Kbps
Module InterfaceSPI, UART
Supply Voltage Min2VDC
Supply Voltage Max3.3VDC
SVHCNo SVHC (19-Jan-2021)
Product Overview
The ProFLEX01-R2 module is a high performance 2.4GHz IEEE 802.15.4 radio (CC2520 & CC2591) and microcontroller (MSP430F5437A) in a cost effective, precertified footprint. The module comes preloaded with the TI MAC-Stack that can be used with the LSR host serial interface. Full debug and programming capabilities are included to develop custom applications.
- Long range: 4000 feet
- Long range: 4000 feet
- LSR serial interface based on 802.15.4 MAC
- Low power operation
- With U.FL connector for external antenna
Applications
Security, Lighting, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Module Applications
Industrial, Lighting Control, Medical, Security, Sensor Network
Wireless Protocol
IEEE 802.15.4
Module Interface
SPI, UART
Supply Voltage Max
3.3VDC
MCU Supported Families
MSP430
Data Rate
250Kbps
Supply Voltage Min
2VDC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085