Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč951.284 |
Price for:Each
Minimum: 1
Multiple: 1
Kč951.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVABM-B10-20-G38-4-P53
Order Code3437016
Product RangeVABM
Also Known As576365
Technical Datasheet
Manifold TypeCommon Supply Manifold
Pneumatic ConnectionG3/8
No. of Outlets4Outlets
For Use WithFesto VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
Product RangeVABM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VABM series common supply manifold
- Width dimension of 22mm
- With mounting bracket
- Wrought aluminium alloy manifold rail material
Technical Specifications
Manifold Type
Common Supply Manifold
No. of Outlets
4Outlets
Product Range
VABM
Pneumatic Connection
G3/8
For Use With
Festo VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.651