Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,519.848 |
| 5+ | Kč1,316.449 |
| 10+ | Kč1,260.521 |
| 20+ | Kč1,106.530 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,519.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.13.8.110.4324
Order Code4703581
Product Range6K Series
Technical Datasheet
Load Current Inductive24A
Relay MountingDIN Rail
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC150A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive50A
Switching Current AC324A
Product Range6K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
6K.13.8.110.4324 is a 6K series industrial contactor. Typical applications include power generators, back-up generators, industrial motors, panels for electrical distribution, pump control.
- AgSnO2 contact material
- 35mm rail (EN 60715) mount
- Protection category: IP20
- Number of poles: 3
- 24A rated current AC3
- 400V AC rated voltage
- 11kW rated power AC3 at 400V
- Operate/release time is 10/8ms
- 2.5Nm screw torque
Technical Specifications
Load Current Inductive
24A
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
24A
SVHC
No SVHC (25-Jun-2025)
Relay Mounting
DIN Rail
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
6K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4754