Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFFJ1
Order Code4223678
Also Known AsGTIN UPC EAN: 5019200006540
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.350 |
5+ | Kč27.086 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFFJ1
Order Code4223678
Also Known AsGTIN UPC EAN: 5019200006540
Width - Metric25mm
Width - Imperial1"
Bristle MaterialPure Bristle
Handle MaterialWood
Overall Length - Metric-
Overall Length - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
- Pure bristles
Technical Specifications
Width - Metric
25mm
Bristle Material
Pure Bristle
Overall Length - Metric
-
Product Range
-
Width - Imperial
1"
Handle Material
Wood
Overall Length - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034