Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč29,193.120 |
Product Information
Product Overview
DSX-COAX is a coaxial adapter set for DSX-5000 CableAnalyzer. The DSX-5000 CableAnalyzer™ with DSX-COAX adapters supports testing of 50 ohm, 75 Ohm, and 93 ohm coaxial cable. The DSX-COAX adapters must be referenced using the 12 inch coax reference cable shipped with the adapters prior to performing an Autotest.
Contents
Two DSX-CHA003 adapters, Two female to female F-connector adapters, Two F-connector female to BNC female adapters, One 12inch (30cm) 75W coaxial patch cord with male F-connectors.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Coaxial Adapter Set
DSX Series
Fluke DSX 5000/8000 CableAnalyzers
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate