Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,114.555 |
Product Information
Product Overview
FLUKE2AC/200-1000VC is a 2AC the latest addition to VoltAlert™ AC non-contact voltage tester designed to be pocket-sized and easy to use. The 2AC tests for energized circuits and defective grounds, whether it’s for an electrician on the factory floor or the do-it your selfer around the house. The tip of the pocket-sized tester will glow red when within close proximity of an outlet, terminal strip, or power cord where voltage is present.
- Voltage detection from 200 to 1000VAC, suitable for residential commercial and industrial needs
- Always on, using special low-power circuitry to sustain battery life, ensure 2AC is always ready
- Innovative ‘Battery Check’ button function ensures the battery is in good condition
- Category IV – 1000 V overvoltage rated product for best in class user protection
- Integrated clip design, optimized for pocket storage
- Powered by 2x AAA batteries (included)
- Fluke ruggedness and reliability
- Two-year warranty storage
- Highest safety rating: CAT IV 1000V
- Two year warranty
Contents
Voltage tester, 2x AAA battery.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
200V to 1kV
-10°C
-
No SVHC (15-Jun-2015)
LED
50°C
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate