Product Information
Product Overview
The FLUKE 3000 FC HVAC is a HVAC Digital Multimeter Kit connect system of test tools communicates with the new fluke connect mobile app on your Android™ or iOS smart device, allowing to share live measurements, monitor readings from safe distances. The wireless digital multimeter functions as the mobile hub, displaying readings from up to three module tools simultaneously from up to 20m away.
- AC and DC voltage measurements to 1000V
- AC and DC current with 0.01mA resolution
- Continuity, resistance, diode test, capacitance and frequency measurements
- MIN or MAX Recording
- IP54 Protection rating
Applications
Test & Measurement
Contents
Wireless digital multimeter, iFlex True-rms AC current clamp module, AC voltage module, K-type temperature module, AC/DC current clamp module, DC voltage module, PC adaptor.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Fluke 3000 FC DMM, AC Current Clamp Module, Temperature Module & Accessories
No SVHC (07-Jul-2017)
3000 FC Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate