Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE BP190
Order Code2422961
Also Known AsGTIN UPC EAN: 0095969075725
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,524.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,524.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE BP190
Order Code2422961
Also Known AsGTIN UPC EAN: 0095969075725
Technical Datasheet
Battery TechnologyNickel Metal Hydride
Battery Size Code-
For Use WithFluke 190 & 190C Series ScopeMeter and 430 Series Power Quality Analysers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE BP190 is a rechargeable Nickel Metal Hydride (NiMH) battery pack for use with Fluke ScopeMeter 190 and 190C Series, as well as in the Fluke 430 Series.
- Battery pack has to be charged in the instrument
- Nominal voltage of 7.2V
- Capacity of 3,500mAh
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Battery Technology
Nickel Metal Hydride
For Use With
Fluke 190 & 190C Series ScopeMeter and 430 Series Power Quality Analysers
SVHC
No SVHC (15-Jun-2015)
Battery Size Code
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3496