Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,379.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,379.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoH-T6
Order Code2784991
Technical Datasheet
Case TypeHolster
Case Colour-
For Use WithFluke T6 Electrical Testers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
H-T6 is a rugged, fabric holster that includes a built-in belt loop so you can keep your T6 within easy reach. The holster also has an additional flap for holding the attached test leads. It is compatible with the T6-600, the T6-1000, and T6 PRO electrical tester models.
- Dimension (H x W x D) is 192 x 90 x 38 (mm)
- Specifically designed for the new T6 electrical tester with FieldSense™
- Rugged fabric holster with a flap for secure test lead storage
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Case Type
Holster
For Use With
Fluke T6 Electrical Testers
SVHC
No SVHC (15-Jun-2015)
Case Colour
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086