Print Page
Image is for illustrative purposes only. Please refer to product description.
836 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč193.618 |
10+ | Kč146.718 |
25+ | Kč135.934 |
50+ | Kč125.400 |
100+ | Kč113.863 |
500+ | Kč103.831 |
Price for:Each
Minimum: 1
Multiple: 1
Kč193.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-0311B3800GW
Order Code1200600
Technical Datasheet
LED ColourBlue
Forward Current If25mA
Forward Voltage2.8V
Luminous Intensity48mcd
No. of Digits / Alpha1
Character Size7.6mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
FN1-0311B3800GW is a 0.3" (7.6mm ) single digit 7 segment display. It is ideal for use in applications requiring the display of high definition numeric digits such as audio equipment, domestic appliances and digital clocks.
- High segment intensity
- Grey face colour
- Blue emitting colour
- 470nm dominant wavelength
- 2.80V maximum forward voltage
- 48mcd/seg luminous intensity
- Operating temperature range from -25 to +80°C
- Reverse voltage is 5V (IR = 10uA)
- DC forward current is 25mA
- Pulse forward current is 100mA (0.1 duty cycle at 1kHz)
Technical Specifications
LED Colour
Blue
Forward Voltage
2.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (19-Jan-2021)
Forward Current If
25mA
Luminous Intensity
48mcd
Character Size
7.6mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002