You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UMFT234XD-NC

USB Interface, FT234XD, UART, USB, 3.3 V

FTDI UMFT234XD-NC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT234XD-NC
Order Code:
2419934
Technical Datasheet:
UMFT234XD-NC   Datasheet
See all Technical Docs

Product Overview

The UMFT234XD-NC is a Breakout Module utilizes FTDI's FT234XDIC to convert USB to UART. The breakout module is a breakout board that converts USB 2.0 full-speed to UART. This module do not have a USB connector, instead, the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The UART interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant. The Breakout modules provide the simplest development hardware for the FT-X series of devices. To reduce cost the USB interconnect is simply tracking on the PCB which plugs directly into the USB host socket. The interface connector is a standard 0.1-inch pitch socket. The module is ready to use when plugged in to enable instant development work to begin.
  • USB to UART with four control bus lines
  • 3.3V power out limited to 50mA and 5V with as safety fuse
  • UART signals available via 8 pads on PCB
  • Supports for FT234XD USB to basic UART device

Applications

Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
FT234XD

:
UART, USB

:
-

:
3.3V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

181 In stock Need more?

More stock available week commencing 11/6/23
Standard lead time for this product is 32 weeks.

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč267.558

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč267.558
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Kč263.412
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --