Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No10-252
Order Code1655127
Technical Datasheet
Overall Length6"
Width0.438"
Bristle MaterialHorse Hair
Handle MaterialSteel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Overall Length
6"
Bristle Material
Horse Hair
Product Range
-
Width
0.438"
Handle Material
Steel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
Product traceability