Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-131
Order Code2798696
Product RangeC-230, CT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč1,302.906 |
| 25+ | Kč1,253.749 |
| 50+ | Kč1,151.423 |
| 100+ | Kč959.059 |
Price for:Pack of 2
Minimum: 10
Multiple: 10
Kč13,029.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-131
Order Code2798696
Product RangeC-230, CT Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric76.2mm
External Width - Metric39.6mm
For Use WithGeneral Devices CT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Height - Imperial3"
External Width - Imperial1.56"
Product RangeC-230, CT Series
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
39.6mm
External Height - Imperial
3"
Product Range
C-230, CT Series
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
76.2mm
For Use With
General Devices CT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Width - Imperial
1.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134