Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/93-08
Order Code3858919
Product RangeAS85049 Series
Technical Datasheet
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč344.599 |
| 10+ | Kč319.018 |
| 25+ | Kč296.195 |
| 50+ | Kč277.636 |
| 100+ | Kč261.835 |
| 250+ | Kč246.536 |
Price for:Each
Minimum: 1
Multiple: 1
Kč344.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/93-08
Order Code3858919
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max12.7mm
Strain Relief MaterialThermoplastic
Product RangeAS85049 Series
For Use WithCircular Connectors
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Thermoplastic
For Use With
Circular Connectors
Cable Diameter Max
12.7mm
Product Range
AS85049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002413