Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044111
Order Code4266114
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947006082
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč196.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč196.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044111
Order Code4266114
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947006082
Adhesive Type-
Tape Backing Material-
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeGorilla - Mounting Tape
SVHCTo Be Advised
Product Overview
Gorilla Mounting Tape Squares are easy to use and incredibly versatile, allowing users to instantly mount and bond a wide range of surfaces. These easy-to-apply pre-cut squares aren’t just for quick fixes, they provide a long lasting, secure bond – just as you would expect from a Gorilla product. This product lends itself to a wide range of projects and crafts as not only can they grip to rough and smooth surfaces but can also be used indoors and out!
- Incredibly versatile, easy to apply and crystal clear
- Weatherproof for indoor and outdoor use
- Holds to rough and smooth surfaces
- Delivers a fast, permanent bond
- Easy to apply pre-cut squares
- Instantly delivers a long lasting, permanent bond
- Bonds to: Plastic, Metal, Wood, Glass, Brick, Ceramic, Stone & More!
Contents
24x Pre Cut Squares - 25mm x 25mm
Notes
Note: Not for use on wallpaper, delicate surfaces, polyethylene and polypropylene plastics or other non-stick surfaces
Technical Specifications
Adhesive Type
-
Tape Colour
Transparent
Roll Length - Imperial
-
Tape Width - Imperial
0.98"
Product Range
Gorilla - Mounting Tape
Tape Backing Material
-
Total Tape Thickness
-
Roll Length - Metric
-
Tape Width - Metric
25mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01