Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044121
Order Code4266115
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947012304
44 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč384.978 |
Price for:Each
Minimum: 1
Multiple: 1
Kč384.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044121
Order Code4266115
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947012304
Roll Length - Imperial12.46ft
Roll Length - Metric3.8m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeGorilla - Mounting Tape
Product Overview
Gorilla Mounting Tape is a quick and easy way to mount. This is a double-sided tape which delivers an instant, crystal clear and weatherproof bond, making it ideal for indoor or outdoor use. With the ability to grip to smooth and rough surfaces, the Gorilla Mounting Tape is perfect for mounting without traditional fasteners.
- Double Sided Tape - Coated with adhesive on both sides for easy hanging
- Instand Hold - Delivers a fast & easy permanent bond
- Strong Hold - Sticks to smooth and rough surfaces
- Weatherproof for indoor and outdoor use
- Crystal clear adhesive won't yellow over time
- Great value - 2.5x longer than standard clear mounting tape
- Bonds to: Brick, concrete, stone, glass, metal, plastic, tile, wood and more
Technical Specifications
Roll Length - Imperial
12.46ft
Tape Width - Imperial
0.98"
Product Range
Gorilla - Mounting Tape
Roll Length - Metric
3.8m
Tape Width - Metric
25mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1