Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X9-C-24D
Order Code1686940
Product RangeTP8X9 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,574.773 |
5+ | Kč1,423.541 |
10+ | Kč1,401.721 |
25+ | Kč1,365.857 |
50+ | Kč1,293.376 |
100+ | Kč1,161.706 |
250+ | Kč1,045.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,574.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X9-C-24D
Order Code1686940
Product RangeTP8X9 Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force21.129N
Coil Resistance135ohm
Coil Power Continuous4.5W
External Diameter25.4mm
Outside Diameter25.4mm
External Length29.71mm
Product RangeTP8X9 Series
Technical Specifications
Solenoid Operation
Push
Coil Voltage
24VDC
Coil Resistance
135ohm
External Diameter
25.4mm
External Length
29.71mm
Solenoid Duty Cycle
Continuous
Holding Force
21.129N
Coil Power Continuous
4.5W
Outside Diameter
25.4mm
Product Range
TP8X9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147193