Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No142125
Order Code3796374
Product Range1421 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč339.332 |
| 5+ | Kč330.554 |
| 10+ | Kč321.526 |
| 25+ | Kč300.208 |
| 50+ | Kč285.912 |
| 100+ | Kč273.372 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč339.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No142125
Order Code3796374
Product Range1421 Series
Technical Datasheet
Accessory TypeCountersunk Rack Screw with Steel Cup Washer
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks & Rack Cabinets
Product Range1421 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Countersunk Rack Screw with Steel Cup Washer
Thread Size - Imperial
10-32
Product Range
1421 Series
Thread Size - Metric
-
For Use With
Racks & Rack Cabinets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442