Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPJU12106L.
Order Code3649305
Product RangePJU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,971.107 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,971.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJU12106L.
Order Code3649305
Product RangePJU Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric306.1mm
External Width - Metric261mm
External Depth - Metric178.1mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial12.1"
External Width - Imperial10.3"
External Depth - Imperial7.01"
Product RangePJU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
306.1mm
External Depth - Metric
178.1mm
Body Colour
Grey
External Height - Imperial
12.1"
External Depth - Imperial
7.01"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
261mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
10.3"
Product Range
PJU Series
Technical Docs (2)
Alternatives for PJU12106L.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.63