Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,622.244 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,622.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U1908SBK
Order Code2763644
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height88.9mm
External Height - Metric89mm
External Width - Metric422mm
External Depth - Metric203mm
Enclosure MaterialAluminium
Body ColourBlack
External Height - Imperial3.5"
External Width - Imperial16.61"
External Depth - Imperial7.99"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RM2U1908SBK is a 2U Solid Rugged Rack Chassis suitable for desk top or rack-mountable applications. Strong construction using 0.125-inch thick extruded aluminum side panels, 0.125-inch thick extruded aluminum front and rear panels, 0.064-inch thick flat aluminum top and bottom panels. It can be used with or without rack-mounting brackets. Enclosure is finished in rugged, textured, black powder paint.
- Strong construction yet light weight using all aluminum components
- Front and rear panel are interchangeable
Applications
Industrial
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
89mm
External Depth - Metric
203mm
Body Colour
Black
External Width - Imperial
16.61"
Product Range
-
Panel Space Height
88.9mm
External Width - Metric
422mm
Enclosure Material
Aluminium
External Height - Imperial
3.5"
External Depth - Imperial
7.99"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.456