Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,813.985 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,813.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCV191013BK1
Order Code2912856
Product RangeRMC
Technical Datasheet
Rack U Height6U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric266.14mm
External Width - Metric431.8mm
External Depth - Metric330.2mm
External Height - Imperial10.48"
External Width - Imperial17"
External Depth - Imperial13"
Product RangeRMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
6U
Cabinet Style
Rack Mount
External Width - Metric
431.8mm
External Height - Imperial
10.48"
External Depth - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Height - Metric
266.14mm
External Depth - Metric
330.2mm
External Width - Imperial
17"
Product Range
RMC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.45