Print Page
73 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč611.952 |
10+ | Kč486.552 |
25+ | Kč476.771 |
100+ | Kč466.990 |
250+ | Kč457.459 |
Price for:Each
Minimum: 1
Multiple: 1
Kč611.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Han® EMV straight bulkhead mounted housings
- Single locking lever
- IP44, IP65 / IP67 with seal screw 09 20 000 9918 degree of protection
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
1 Lever
For Use With
Han 3A Hoods & Inserts
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han EMV
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019