Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09380063101
Order Code4558554
Product RangeHan Com Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,385.168 |
| 5+ | Kč1,288.360 |
| 10+ | Kč1,191.551 |
| 25+ | Kč1,148.162 |
| 50+ | Kč1,111.796 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,385.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09380063101
Order Code4558554
Product RangeHan Com Series
Technical Datasheet
Product RangeHan Com Series
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating80A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Com Series
No. of Contacts
6+PE Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074753