Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No1701 110 2201
Order Code1106794
Product RangeHar-Bus Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč210.170 |
10+ | Kč134.178 |
100+ | Kč130.667 |
250+ | Kč127.156 |
500+ | Kč123.895 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No1701 110 2201
Order Code1106794
Product RangeHar-Bus Series
Technical Datasheet
Product RangeHar-Bus Series
Connector MountingPCB Mount
No. of Contacts110Contacts
Contact Gender-
No. of Rows5Rows
Contact Termination TypePress Fit
Connector Shell Size-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Har-Bus Series
Gender
Plug
Contact Gender
-
Contact Termination Type
Press Fit
Contact Material
Copper
Connector Mounting
PCB Mount
No. of Contacts
110Contacts
No. of Rows
5Rows
Connector Shell Size
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 1701 110 2201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247