Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč83.767 |
10+ | Kč56.932 |
100+ | Kč54.173 |
250+ | Kč50.662 |
500+ | Kč48.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9100099
Order Code8729247
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorCrimp Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourRed
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M80-9100099 is a 150mm Lead with data-mate female cable crimped contact to free ends connection. The connection comes with red 22AWG wire. It uses M80-0110005 crimp contact, can be used in any type of female datamate. It is a 2mm pitch high-reliability datamate connector system.
- Straight orientation
- -55 to 125°C Operating temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Imperial
5.91"
Jacket Colour
Red
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067