Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90098
Order Code2784561
Product RangeHelaGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,436.833 |
| 5+ | Kč1,343.536 |
| 10+ | Kč1,258.264 |
| 25+ | Kč1,190.297 |
| 50+ | Kč1,164.715 |
| 100+ | Kč1,139.134 |
| 250+ | Kč1,088.221 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč1,436.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90098
Order Code2784561
Product RangeHelaGuard Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length53mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
53mm
Product Range
HelaGuard Series
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268