You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300-30240

Heat Shrink Tubing, HIS-PACK Dispenser, 2:1, 0.094 ", 2.4 mm, Black, 32.8 ft, 10 m

HELLERMANNTYTON 300-30240

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
300-30240
Order Code:
836825
Also Known As:
HIS-PACK-2.4/1.2-PO-X-BK (10)
Technical Datasheet:
300-30240   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
0.094"

:
2.4mm

:
Black

:
32.8ft

:
10m

:
0.047"

:
1.2mm

:
PO (Polyolefin)


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 300-30240 is a thin-wall and flexible Heat Shrinkable Tube made of cross-linked polyolefin. The HIS-PACK is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. Handy dispenser box including table showing application size range.
  • Protection against corrosion and mechanical abrasion
  • Available in black, red, blue, transparent and yellow/green
  • UL224VW-1 Flammability rating (except transparent)
  • 10¹⁴R-cm Volume resistance
  • -55 to 125°C Operating temperature range

Applications

HVAC, Aerospace, Defence, Military, Alternative Energy

Also Known As

HIS-PACK-2.4/1.2-PO-X-BK (10)
Best Seller

44 In stock

5 more will be available on 10/10/22
5 more will be available on 10/24/22

Reserving future stock

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 14 is available to you

Kč690.237

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč690.237
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Kč604.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Kč500.483
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Kč448.776
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Kč414.142
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Kč386.582
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --