Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBRES325
Order Code3374670
Product RangeBRES
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,895.546 |
| 5+ | Kč1,828.834 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,895.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBRES325
Order Code3374670
Product RangeBRES
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET)
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric140mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial9.84"
External Depth - Imperial5.51"
Product RangeBRES
SVHCTo Be Advised
Product Overview
- Heat-moulded polyester enclosure
- Insulators in grey colour RAL-9002
- Self-extinguishable materials, as per ASTM D635
- Extreme utilisation temperatures of -30° to +120°C
- Non higroscopic materials, minimum water absorbtion
- High mechanical resistance against impact
- Resistant against rusting and corrosion by chemical or atmospherical agents
- Easy to machine
- Easy to move around and install due to its lightness
- Door hinges that allow the door to open 180°
- Dimensions ( L x W x H): 300 x 250 x 140mm
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
140mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
BRES
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04