Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No76991900
Order Code3377020
Also Known AsGTIN UPC EAN: 5013433991901
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč550.004 |
Price for:Each
Minimum: 1
Multiple: 1
Kč550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No76991900
Order Code3377020
Also Known AsGTIN UPC EAN: 5013433991901
Measuring Range Max25mm
Graduations0.001ml
Accuracy0.01mm
No. of Anvils1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Matt chrome thimble and sleeve
- Minimum scale 0.01mm
- Measuring range 25mm
- Supplied in a plastic case
Technical Specifications
Measuring Range Max
25mm
Accuracy
0.01mm
Product Range
-
Graduations
0.001ml
No. of Anvils
1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274