Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoDT4900-01
Order Code3262333
Product RangeDT4200 Series
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,210.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,210.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoDT4900-01
Order Code3262333
Product RangeDT4200 Series
Technical Datasheet
Software TypeCommunication Package
Software Edition-
Licence Type-
Media TypeCD
Software Language-
Supported OSWindows
For Use WithHioki DT4200 Series Digital Multimeters
Product RangeDT4200 Series
SVHCTo Be Advised
Product Overview
- Communication package (USB) for Hioki for For DT4280s/4250s digital multimeters
- Compatible to Windows 8.1/ 8/ 7/ Vista (SP1 or later)
- Graphically display and store measured data in real time
- Log data at intervals from as fast as 1 second directly onto an excel spreadsheet
- Export logged data as text
- Save data from the DMM's internal memory as a CSV file
- View previously saved files
Contents
Communication cable, Communication adapter, PC software, Instruction manual.
Technical Specifications
Software Type
Communication Package
Licence Type
-
Software Language
-
For Use With
Hioki DT4200 Series Digital Multimeters
SVHC
To Be Advised
Software Edition
-
Media Type
CD
Supported OS
Windows
Product Range
DT4200 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3