You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FT6380

Earth Ground Tester, Multi-Grounded Systems, True RMS, 0.02 A Leakage Current, 60 A Load Current

HIOKI FT6380
HIOKI FT6380

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
FT6380
Order Code:
3385378
Technical Datasheet:
FT6380   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ground Resistance, Leakage Current, Current

:
0.02ohm to 1.6kohm

:
2.4MHz


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

FT6380 is a clamp on earth tester measures grounding resistance simply by clamping to multiple-grounded ground wires. No auxiliary grounding rod is needed and there is no need to disconnect the ground wire from the grounding rod. The compact, low-profile sensor can be used to clamp ground wires with ease and also provide AC current measurement functionality and can measure currents ranging from leakage current on the order of several mA to load currents of up to 60A.
  • CAT IV 600V rated
  • Easy pole clamp-on ground resistance tester with super slim jaw
  • Earth resistance measurement for multi-grounded systems
  • Measure leak current with absolute certainty, with highly sensitive 0.01mA resolution (20mA range)
  • Clamp at the narrowest point
  • Data hold, backlight, filter, auto power save
  • Digital LCD display with maximum 2000 digit
  • IP40 (EN60529) rated (with clamp sensor closed)
  • Powered by two LR6 (AA) alkaline battery(continuous use : 35hr (in-house testing conditions))

Contents

Clamp on earth tester, Carrying case, Resistance check loop (1ohm, 25ohm), Strap, Two LR06 (AA) alkaline battery, Instruction manual.

No Longer Manufactured

Kč24,780.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč24,780.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --