Print Page
FSAGPDXX010WCAA5
Force Sensor, Compression Force Sensor, Piezoresistive, 10 N, 4.75 VDC, 5.25 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoFSAGPDXX010WCAA5
Order Code4418828
Product RangeFSA Series
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,375.708 |
| 3+ | Kč4,288.178 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,375.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoFSAGPDXX010WCAA5
Order Code4418828
Product RangeFSA Series
Technical Datasheet
Force Sensor TypeCompression Force Sensor
Force Sensor TechnologyPiezoresistive
Force Range Max10N
Force Range Min-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor MountingThrough Hole
Output InterfaceAnalogue, Ratiometric
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFSA Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Force Sensor Type
Compression Force Sensor
Force Range Max
10N
Supply Voltage Min
4.75VDC
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
FSA Series
Force Sensor Technology
Piezoresistive
Force Range Min
-
Supply Voltage Max
5.25VDC
Output Interface
Analogue, Ratiometric
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001