Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSEP85063
Order Code1201204
Technical Datasheet
Peak Wavelength935nm
Angle of Half Intensity50°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time700ns
Fall Time tf700ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SEP85063
1 Product Found
Product Overview
The SEP85063 is a gallium arsenide Infrared Emitting Diode moulded in a side-emitting red plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package. It is mechanically and spectrally matched to SDP8406 phototransistor, SDP8106 photo Darlington and SDP8000/8600 series Schmitt trigger.
- 935nm Wavelength
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
Side Looking
Rise Time
700ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
50°
Radiant Intensity (Ie)
-
Fall Time tf
700ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363