Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103417-1
Order Code131726
Product RangeHTS
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,873.053 |
| 5+ | Kč7,985.723 |
| 10+ | Kč7,826.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,873.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103417-1
Order Code131726
Product RangeHTS
Technical Datasheet
Product RangeHTS
Heavy Duty Connector TypeInsert
No. of Contacts17Contacts
No. of Contacts17 Contacts
Rectangular Shell Size7
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HTS
No. of Contacts
17Contacts
Rectangular Shell Size
7
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
Contact Material
Copper
SVHC
Lead (17-Jan-2022)
Heavy Duty Connector Type
Insert
No. of Contacts
17 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
Product traceability