Print Page
Image is for illustrative purposes only. Please refer to product description.
374 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,181.017 |
| 5+ | Kč1,067.656 |
| 10+ | Kč984.892 |
| 25+ | Kč907.645 |
| 50+ | Kč851.215 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,181.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL14W47A
Order Code2493550
Technical Datasheet
Connector TypeNEMA 5-15P
Current Rating15A
Connector ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Voltage Rating VAC125V
Product Range-
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
Yellow
Voltage Rating VAC
125V
Current Rating
15A
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12474